Infineon Technologies AGBTN7930BAUMA1Motor Controller and Driver ICs
Half Bridge Motor Driver 8-Pin(7+Tab) TO-263 Bulk Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
5.5|8 | |
5.5 to 28|8 to 18 | |
18|28 | |
3 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
8 | |
Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this half bridge BTN7930BAUMA1 stepper motor driver, developed by Infineon Technologies, can help you. This product comes packaged in bulk, so the parts will be stored loosely. This device has a minimum operating supply voltage of 8|5.5 V and a maximum of 18|28 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.