Infineon Technologies AGBTN7963BAUMA1Motor Controller and Driver ICs
Half Bridge Driver DC Motors Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.4 mm |
Package Width | 9.25 mm |
Package Length | 10 mm |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
8 | |
Lead Shape | Gull-wing |