Top Searched
Infineon Technologies AGBTN8960TAAUMA1Motor Controller and Driver ICs
Half Bridge Motor Driver 8-Pin(7+Tab) TO-263 T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
8 | |
8 to 18 | |
18 | |
3.3 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
8 | |
Lead Shape | Gull-wing |
Look no further than the half bridge BTN8960TAAUMA1 stepper motor driver from Infineon Technologies, a device that can automate a wide variety of hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 40 V.