Infineon Technologies AGBTS3060TFATMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 4V to 5.5V 3A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |