Infineon Technologies AGBTS3110NHUMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT to 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Use this specially designed low side BTS3110NHUMA1 power switch by Infineon Technologies to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. This device has a maximum power dissipation of 3800 mW. It features 0.28 Ohm switch on resistance. Its maximum power dissipation is 3800 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.

540 parts: Ships today

    Total$0.68Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      540
      Country Of origin:
      Malaysia
         
      • Price: $0.6845
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 540 parts
      • Price: $0.6845