Infineon Technologies AGBTS3118NHUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 2.17A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
With this low side BTS3118NHUMA1 power switch by Infineon Technologies you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. This device has a maximum power dissipation of 3800 mW. It features 0.07 Ohm switch on resistance. Its maximum power dissipation is 3800 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
