Infineon Technologies AGBTS3160DAUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 5.3V 9.7A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the low side BTS3160DAUMA1 power switch, developed by Infineon Technologies. This charge controller has single output. It features 0.008 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 5.3 V. This device has a supply current of 1.6 mA and a minimum output current of 7.8 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.