Infineon Technologies AGBTS3207NHUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.64A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
0.64(Min) | |
-0.2 | |
10 | |
500(Max) | |
3800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |