Infineon Technologies AGBTS4141NHUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 12V to 45V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side BTS4141NHUMA1 power switch by Infineon Technologies. This charge controller has single output. It features 0.15 Ohm switch on resistance. This charge controller has an input voltage of 12 to 13.5 V. This device has a maximum power dissipation of 1400 mW. Its maximum power dissipation is 1400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.