Infineon Technologies AGBTS4175SGAXUMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT -10V to 16V 1.3A Automotive AEC-Q100 8-Pin DSO T/R

Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' high side BTS4175SGAXUMA1 power switch is your solution. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.175 Ohm switch on resistance. Its maximum power dissipation is 1500 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

2,473 parts: Ships today

    Total$1.56Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2473
      Country Of origin:
      Malaysia
         
      • Price: $1.5573
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,473 parts
      • Price: $1.5573