Infineon Technologies AGBTS436L2GATMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -10V to 16V 9.8A 5-Pin(4+Tab) TO-263 T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
5 | |
Lead Shape | Gull-wing |