Infineon Technologies AGBTS443PAUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 25A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
25(Typ) | |
13 | |
42000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this high side BTS443PAUMA1 power switch by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 42000 mW. It features 0.013 Ohm switch on resistance. Its maximum power dissipation is 42000 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.