Reduced Price
Infineon Technologies AGBTS500801EGAAUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 6V 13A Automotive AEC-Q100 12-Pin DSO EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
13(Typ) | |
-0.3 | |
6 | |
10.5 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 6.4 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO EP |
12 |