Infineon Technologies AGBTS500801TEAAUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 5.5V to 30V 10A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
10(Typ) | |
5.5 | |
30 | |
10 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Thanks to the high side BTS500801TEAAUMA1 power switch, developed by Infineon Technologies, you can easily switch on and off with high voltages and currents. This charge controller has single output. It features 0.01 Ohm switch on resistance. This charge controller has an input voltage of -16 to 63 V. This device has a supply current of 1.4 mA and a minimum output current of 10(Typ) A. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |