Infineon Technologies AGBTS50081EKBXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 11A Automotive AEC-Q100 14-Pin DSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
11(Typ) | |
14 | |
2000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO EP |
14 | |
Lead Shape | Gull-wing |
With the implementation of this high side BTS50081EKBXUMA1 power switch by Infineon Technologies you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This device has a maximum power dissipation of 2000 mW. It features 0.008 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 6 V. Its maximum power dissipation is 2000 mW. This device has a supply current of 5 mA and a minimum output current of 11(Typ) A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |