Infineon Technologies AGBTS500851TMBAKSA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 44A Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
44(Typ) | |
7.2 | |
170000 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
7 |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side BTS500851TMBAKSA1 power switch by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 170000 mW. It features 0.0072 Ohm switch on resistance. Its maximum power dissipation is 170000 mW. This device has a supply current of 0.8 mA and a minimum output current of 9.9 A. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |