Infineon Technologies AGBTS5014SDAAUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
7(Typ) | |
-16 | |
63 | |
14 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' high side BTS5014SDAAUMA1 power switch is your solution. This charge controller has single output. It features 0.019 Ohm switch on resistance. This device has a supply current of 1.4 mA and a minimum output current of 6 A. This charge controller has an operating temperature range of -40 °C to 150 °C.