Infineon Technologies AGBTS50302EKAXUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT 5V to 28V 6A Automotive AEC-Q100 14-Pin DSO EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO EP |
14 | |
Lead Shape | Gull-wing |
Safely switch between voltages in your electronic circuit with this high side BTS50302EKAXUMA1 power switch by Infineon Technologies. This charge controller has 2 outputs. This device has a maximum power dissipation of 2100 mW. This charge controller has an input voltage of -0.3 to 6 V. It features 0.03 Ohm switch on resistance. Its maximum power dissipation is 2100 mW. This device has a supply current of 5 mA and a minimum output current of 6(Typ) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.