Infineon Technologies AGBTS50451EJAXUMA1Current Limit Switches
Current Limit SW 1-IN 3-OUT 5V to 28V 4A 8-Pin DSO EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
8 | |
Lead Shape | Gull-wing |
With the implementation of this high side BTS50451EJAXUMA1 power switch by Infineon Technologies you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. It features 0.045 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 6 V. This device has a maximum power dissipation of 1600 mW. This device has a supply current of 3.5 mA and a minimum output current of 4(Typ) A. Its maximum power dissipation is 1600 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.