Infineon Technologies AGBTS51802EKAXUMA1Current Limit Switches

Current Limit SW 2-IN 2-OUT -0.3V to 6V 2A 14-Pin DSO EP T/R Automotive AEC-Q100

By implementing this high side BTS51802EKAXUMA1 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has 2 outputs. This charge controller has an input voltage of -0.3 to 6 V. It features 0.18 Ohm switch on resistance. This device has a maximum power dissipation of 1600 mW. This device has a supply current of 5 mA and a minimum output current of 2(Typ) A. Its maximum power dissipation is 1600 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

1,935 parts: Ships today

    Total$0.87Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1935
      Country Of origin:
      Malaysia
         
      • Price: $0.8657
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,935 parts
      • Price: $0.8657