Infineon Technologies AGBTS5210LAUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT -10V to 16V 2.4A Automotive AEC-Q100 12-Pin DSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 6.4 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO |
12 | |
Lead Shape | Gull-wing |
It's easy to protect your high current circuit by using this high side BTS5210LAUMA1 power switch by Infineon Technologies. This charge controller has 2 outputs. It features 0.11 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 3050 mW. This device has a supply current of 0.5 mA and a minimum output current of 1.8 A. Its maximum power dissipation is 3050 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.