Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Lighting Controller IC | |
2000 | |
4.5 | |
28 | |
10 | |
-40 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2.45 mm |
Package Width | 7.6 mm |
Package Length | 12.8 mm |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | DSO |
36 | |
Lead Shape | Gull-wing |