Reduced Price
Infineon Technologies AGBTS612N1E3128ABUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT -10V to 16V 2.3A Automotive AEC-Q100 7-Pin(6+Tab) TO-220AB SMD T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.2 |
Package Length | 9.9 |
PCB changed | 6 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB SMD |
7 |
If you require switching when dealing with higher end currents and voltages, look no further than the high side BTS612N1E3128ABUMA1 power switch from Infineon Technologies. This charge controller has 2 outputs. This device has a maximum power dissipation of 36000 mW. It features 0.16 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. Its maximum power dissipation is 36000 mW. This device has a supply current of 0.6 mA and a minimum output current of 1.8 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.