Infineon Technologies AGBTS6133DCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 6.22 mm |
Package Length | 6.5 mm |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |