EU RoHS | Compliant |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Manufacturer Type | Driver Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 4200 |
Typical Gain Flatness (dB) | 1 |
Typical Power Gain (dB) | 36.5@4200MHz |
Typical Output Power (dBm) | 28@4200MHz |
Typical Output Intercept Point (dBm) | 34.5@3500MHz |
Maximum Reverse Isolation (dB) | 57@3500MHz |
Maximum Input Return Loss (dB) | 15(Typ)@3500MHz |
Maximum Output Return Loss (dB) | 21(Typ)@3500MHz |
Typical Noise Figure (dB) | 4.1@3500MHz |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 150@5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Pin Count | 16 |