Infineon Technologies AGBTS70021EPPXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 21A Automotive AEC-Q100 14-Pin TSDSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSDSO EP |
14 |
EDA / CAD Models |