Infineon Technologies AGBTS70402EPAXUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT to 3.5A Automotive AEC-Q100 14-Pin TSDSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
2 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSDSO EP |
14 |
EDA / CAD Models |