Infineon Technologies AGBTS711L1XUMA1Current Limit Switches
Current Limit SW 4-IN 4-OUT -10V to 16V 4.4A Automotive AEC-Q100 20-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
4 | |
4 | |
4.4(Typ) | |
-10 | |
16 | |
165 | |
3600 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO |
20 | |
Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the high side BTS711L1XUMA1 power switch from Infineon Technologies. This charge controller has 4 outputs. It features 0.165 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 3600 mW. This device has a supply current of 8 mA and a minimum output current of 1.7 A. Its maximum power dissipation is 3600 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.