NXP SemiconductorsBTS7202UJSpecial Purpose Amplifiers
3.3 GHz-4.2 GHz RX Front-End Module
Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 |
EDA / CAD Models |