Infineon Technologies AGBTS723GWXUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT to 42V 4.2A Automotive AEC-Q100 14-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 4 |
Package Length | 8.75 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
14 | |
Lead Shape | Gull-wing |
Protect your circuit from surges with the high side BTS723GWXUMA1 power switch, developed by Infineon Technologies. This charge controller has 2 outputs. This charge controller has an input voltage of 42|-42 V. This device has a maximum power dissipation of 3000 mW. It features 0.09 Ohm switch on resistance. Its maximum power dissipation is 3000 mW. This device has a supply current of 2 mA and a minimum output current of 2.5 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.