Top Purchased
Infineon Technologies AGBTT60201EKAXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 7A Automotive AEC-Q100 14-Pin DSO EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
7(Typ) | |
35 | |
1600 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO EP |
14 | |
Lead Shape | Gull-wing |
This high side BTT60201EKAXUMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has single output. It features 0.02 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 6 V. This device has a maximum power dissipation of 1600 mW. This device has a supply current of 9 mA and a minimum output current of 7(Typ) A. Its maximum power dissipation is 1600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.