STMicroelectronicsBTW67-600Silicon Controlled Rectifiers - SCRs
SCR 600V 50A(RMS) 610A 3-Pin RD-91 Bag
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 14(Max) |
Package Width | 27(Max) |
Package Length | 40(Max) |
PCB changed | 3 |
Supplier Package | RD-91 |
3 |
This scr BTW67-600 thyristor manufactured from STMicroelectronics is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 610 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.