STMicroelectronicsBTW69-200RGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 200V 525A 3-Pin(3+Tab) TOP Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.85(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 15.5(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TOP |
Supplier Package | TOP |
3 |
It's easy to turn on this scr BTW69-200RG thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 525 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |