Compliant | |
EAR99 | |
Active | |
8546.90.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Clip | |
Straight | |
1 | |
1 |
This thick film BU-26-5 cable accessory from Mueller Electric provides the means to produce a good cable installation. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1% mm long, ±100 mm tall and 2010 mm deep with a diameter of -55 to 155 mm.