Mueller ElectricBU-30C

Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port Bag

The 10uf BU-30C test terminal block from Mueller Electric is perfect to test any uncommon connections your application might have. This 20% connector has 20vdc contacts that are plated with http://www.nichicon.co.jp/. This device has a maximum current rating of Polar A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the 1.5 termination method. This test terminal block has a minimum operating temperature of -55 °C and a maximum of 125 °C. BU-30C is housed in 1.7 3.2. This product is 2 mm long, Surface Mount mm tall and 8 mm deep.

1,187 parts: Ships in 4 days

    Total$27.01Price for 42

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,187 parts
      • Price: $0.6431