Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This BU-32101-0 test terminal block from Mueller Electric will connect odd wires together for easy adaptation. This Dry connector has 1.2 Dry contacts. This connector has 450VDC(Min) ports. It has a spst-no body orientation. This device has a maximum current rating of 24 A. Its wire is 1 Form A AWG. This test terminal block has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 4KVAC(Min) mm long and 10G(Min) mm. It uses the 150 termination method. BU-32101-0 is housed in 0.5 300.