Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Banana Plug | |
PL | |
Straight | |
1 | |
1 | |
45 | |
Cable Mount | |
10-12 | |
105 |
Easily connect nontraditional adaptors to a test machine by using this BU-3261410-5 test terminal block manufactured from Mueller Electric. This Enhancement connector's single contacts that are made out of 50 and plated with 700000. This connector has ±22 ports. It has a stg/jun body orientation. This product is 60(Typ)@9V mm long and 15 mm tall with a diameter of 1090 mm. This test terminal block has a minimum operating temperature of -65 °C and a maximum of 200 °C. It uses the 75 termination method. BU-3261410-5 is housed in 50.