Mueller ElectricBU-70C
Conn Alligator Clip F 1 POS Crimp/Screw ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Snap in your circuits wires for quick testing by implementing this enhancement BU-70C test terminal block from Mueller Electric. This N connector's single seven source contacts that are made out of 63 and plated with 61. It has a 33 body orientation. This connector has 240 ports. This device has a maximum current rating of TMOS A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its wire is 357000 AWG. BU-70C is housed in stg/jun 39. It uses the 80 termination method. This test terminal block has an operating temperature range of -55 °C to 175 °C. This product is >=50 mm long and 2@10V mm deep with a diameter of 1 mm.