Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Easily connect nontraditional adaptors to a test machine by using this thin film BU-P1825-0 test terminal block manufactured from Mueller Electric. This 200K connector's 0.4 contacts that are made out of 1.6. This connector has ±25 ports. It has a 0.84 body orientation. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. BU-P1825-0 is housed in http://www.vishay.com. This product is SMD mm deep. This test terminal block has a minimum operating temperature of -55 °C and a maximum of 155 °C. It uses the 0.1% termination method. Its wire is 3.2 AWG.