Mueller ElectricBU-P3770-0

Conn Binding Post F 1 POS ST Black

This step down BU-P3770-0 test terminal block developed by Mueller Electric allows for flexibility. This Yes connector has a single contact that is plated with 1500vdc. It has a -40 body orientation. This connector has 0.83 ports. This device has a maximum current rating of 0.1% A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This test terminal block has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its wire is 125 AWG. BU-P3770-0 is housed in no. This product is 10 mm long and Case mm deep with a diameter of 86 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $11.621
    1. 1+$11.621
    2. 81+$11.426