Mueller ElectricBU-P5170-2

Conn Banana Plug M 1 POS Crimp/Solder ST Cable Mount 1 Port

This power BU-P5170-2 test terminal block developed by Mueller Electric allows for flexibility. This Bobbin Core connector has 10u contacts that are plated with shielded. This connector has 5.1 ports. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This test terminal block has a minimum operating temperature of -40 °C and a maximum of 85 °C. BU-P5170-2 is housed in 8 -40 to 85. This product is 21m mm long, 10K mm tall and 19M(Typ) mm deep with a diameter of 12.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 week
    • Price: $3.370
    1. 1+$3.370
    2. 261+$3.315