ROHM SemiconductorBU18JA2MNVX-CTLLinear Regulators
LDO Regulator Pos 1.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.2 | |
1.7 | |
6 | |
0.71@200mA | |
20mV | |
80mV | |
450.2°C/W | |
Over Current Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | SSON-R EP |
4 |
EDA / CAD Models |