10% Off
ROHM SemiconductorBU2090FS-E2Logic and Timing Misc
Serial In Parallel Out Driver -40°C to 85°C 16-Pin SSOP-A T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Serial In Parallel Out Driver | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 6.6 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP-A |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |