ROHM SemiconductorBU21077MUV-E2Touch Screen Controllers
Capacitive Touch Screen 2-Wire 20-Pin VQFN-V EP T/R
Compliant | |
EAR99 | |
LTB | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Capacitive | |
No | |
Serial | |
2-Wire | |
2.7 | |
5.5 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN-V EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |