50% Off
ROHM SemiconductorBU21170MUV-E2Touch Screen Controllers
Capacitive Touch Screen 2-Wire 20-Pin VQFN-V EP T/R
Compliant | |
EAR99 | |
LTB | |
BU21170MUV-E2 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN-V EP |
20 |
EDA / CAD Models |