ROHM SemiconductorBU22210MUV-E2Digital to Analog Converters - DACs
DAC 10-CH R-2R 10-bit 16-Pin VQFN-V EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN-V EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |