ROHM SemiconductorBU27030NUC-E2Ambient Light Sensors
Light to Digital Ambient Light Sensor Digital 1.8V 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.1 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 |
EDA / CAD Models |