50% Off
ROHM SemiconductorBU4209G-TRSupervisory Circuits
Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |