ROHM SemiconductorBU4220FVE-TRSupervisory Circuits
Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin VSOF T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | VSOF |
5 |
EDA / CAD Models |