ROHM SemiconductorBU4242F-TRSupervisory Circuits
Processor Supervisor 4.2V 1 Active Low/Open Drain 4-Pin SOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |